Part Details for SIM8050-6-0-14-01-A by Global Connector Technology
Results Overview of SIM8050-6-0-14-01-A by Global Connector Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM8050-6-0-14-01-A Information
SIM8050-6-0-14-01-A by Global Connector Technology is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SIM8050-6-0-14-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-SIM8050-601401A
|
Mouser Electronics | Memory Card Connectors Nano SIM Push Pull, 6P, SMT, 1.35mm profile, 15u" gold, with Peg, Without switch, T&R RoHS: Compliant | 13000 |
|
$0.6710 / $1.1800 | Buy Now |
DISTI #
GCTSIM8050-6-0-14-01-A
|
Heilind Electronics | NANOSIM 6P 1.35MM 15 GLD TR | Americas - 1125 in Stock |
|
$0.7113 / $0.7350 | Buy Now |
DISTI #
GCTSIM8050-6-0-14-01-A
|
Interstate Connecting Components | NANOSIM 6P 1.35MM 15 GLD TR | 225 |
|
$0.7113 / $0.7350 | Buy Now |
|
LCSC | Plug-in 1.35mm Nano SIM card SIM Card Connectors ROHS | 2 |
|
$0.8434 / $0.8947 | Buy Now |
Part Details for SIM8050-6-0-14-01-A
SIM8050-6-0-14-01-A CAD Models
SIM8050-6-0-14-01-A Part Data Attributes
|
SIM8050-6-0-14-01-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
SIM8050-6-0-14-01-A
Global Connector Technology
PCB Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.053 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.376 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
SIM8050-6-0-14-01-A Frequently Asked Questions (FAQ)
-
The recommended torque is typically between 0.5 to 1.5 Nm (5-15 in-lbs), but it's best to consult the manufacturer's application notes or contact their support team for specific guidance.
-
While the SIM8050-6-0-14-01-A is a robust connector, it's essential to evaluate its suitability for high-vibration or high-shock applications. Consult the manufacturer's environmental testing data and consider additional testing or simulations to ensure the connector meets your specific requirements.
-
The operating temperature range for the SIM8050-6-0-14-01-A is typically -40°C to 105°C (-40°F to 221°F), but it's essential to verify this with the manufacturer or in the datasheet, as temperature ranges may vary depending on the specific application and environment.
-
Yes, it's crucial to follow the manufacturer's recommended PCB layout guidelines, including pad sizes, spacing, and solder mask definitions, to ensure reliable assembly and prevent defects. Consult the manufacturer's application notes or design guides for specific guidance.
-
The SIM8050-6-0-14-01-A is designed for general-purpose applications, but it may not be suitable for high-speed or high-frequency applications. Consult the manufacturer's specifications and consider alternative connectors designed specifically for high-speed or high-frequency use cases.