Part Details for SIM68R S2-10595-Z0Z0L by SIMCom
Results Overview of SIM68R S2-10595-Z0Z0L by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM68R S2-10595-Z0Z0L Information
SIM68R S2-10595-Z0Z0L by SIMCom is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SIM68R S2-10595-Z0Z0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM68R S2-10595-Z0Z0L
|
EBV Elektronik | GNSS Module Galileo GLONASS GPS 1609GHz 167 dBm 28 s 28V to 43V (Alt: SIM68R S2-10595-Z0Z0L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |