Part Details for SIM5060-6-0-26-00-A by Global Connector Technology
Results Overview of SIM5060-6-0-26-00-A by Global Connector Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM5060-6-0-26-00-A Information
SIM5060-6-0-26-00-A by Global Connector Technology is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SIM5060-6-0-26-00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-SIM5060602600A
|
Mouser Electronics | Memory Card Connectors SIM Card Connector, Hinged Type, 6 Pin, SMT, 2.6mm Profile RoHS: Compliant | 1200 |
|
$0.4780 / $1.0100 | Buy Now |
DISTI #
SIM5060-6-0-26-00-A
|
IBS Electronics | MEMORY CARD CONNECTORS SIM CARD CONNECTOR HINGED TYPE 6 PIN SMT 2.6MM PROFILE Min Qty: 800 Package Multiple: 1 | 3200 |
|
$0.5460 / $0.5720 | Buy Now |
Part Details for SIM5060-6-0-26-00-A
SIM5060-6-0-26-00-A CAD Models
SIM5060-6-0-26-00-A Part Data Attributes
|
SIM5060-6-0-26-00-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
SIM5060-6-0-26-00-A
Global Connector Technology
PCB Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.102 inch | |
Body Depth | 1.167 inch | |
Body Length | 0.677 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 25.54 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
SIM5060-6-0-26-00-A Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the SIM5060-6-0-26-00-A connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the SIM5060-6-0-26-00-A connector is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications such as industrial automation, transportation, and aerospace.
-
The maximum operating temperature for the SIM5060-6-0-26-00-A connector is 125°C (257°F). However, it's recommended to derate the connector's performance at temperatures above 100°C (212°F).
-
Yes, the SIM5060-6-0-26-00-A connector is compatible with lead-free soldering processes. It meets the requirements of the RoHS (Restriction of Hazardous Substances) directive and is suitable for use in lead-free soldering applications.
-
The recommended torque for the screw locks on the SIM5060-6-0-26-00-A connector is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in). Over-tightening can damage the connector, so it's essential to follow the recommended torque specification.