Part Details for SIM3C136-B-GM by Silicon Laboratories Inc
Results Overview of SIM3C136-B-GM by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM3C136-B-GM Information
SIM3C136-B-GM by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SIM3C136-B-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2219-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
7 In Stock |
|
$11.1400 | Buy Now |
DISTI #
634-SIM3C136-B-GM
|
Mouser Electronics | ARM Microcontrollers - MCU 634-SIM3C136-B-GMR RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 259 |
|
RFQ | ||
|
Quest Components | 207 |
|
$14.6304 / $20.5740 | Buy Now | |
|
Braemac Americas-Symmetry | ARM Cortex-32-bit 80 MHz 32 kB EMIF MCU Min Qty: 1 | 0 |
|
$7.2600 | Buy Now |
Part Details for SIM3C136-B-GM
SIM3C136-B-GM CAD Models
SIM3C136-B-GM Part Data Attributes
|
SIM3C136-B-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SIM3C136-B-GM
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 80MHz, CMOS, PQCC64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 30 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Current-Max | 36.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SIM3C136-B-GM
This table gives cross-reference parts and alternative options found for SIM3C136-B-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM3C136-B-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIM3C136-B-GMR | Silicon Laboratories Inc | Check for Price | Microcontroller | SIM3C136-B-GM vs SIM3C136-B-GMR |