Part Details for SIL30E-12W3V3-VJ by Vertiv Inc
Results Overview of SIL30E-12W3V3-VJ by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL30E-12W3V3-VJ Information
SIL30E-12W3V3-VJ by Vertiv Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SIL30E-12W3V3-VJ
SIL30E-12W3V3-VJ CAD Models
SIL30E-12W3V3-VJ Part Data Attributes
|
SIL30E-12W3V3-VJ
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
SIL30E-12W3V3-VJ
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES |