Part Details for SIL30E-12W3V3-VJ by Advanced Energy Industries Inc
Results Overview of SIL30E-12W3V3-VJ by Advanced Energy Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL30E-12W3V3-VJ Information
SIL30E-12W3V3-VJ by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SIL30E-12W3V3-VJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIL30E-12W3V3-VJ
|
Avnet Americas | - Trays (Alt: SIL30E-12W3V3-VJ) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$34.7880 / $36.9288 | Buy Now |
DISTI #
826-SIL30E-12W3V3-VJ
|
Mouser Electronics | Non-Isolated DC/DC Converters 8.0-14Vin 0.8-3.63V Sngl-in-ln vert mont RoHS: Compliant | 80 |
|
$35.5400 / $43.8900 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 0.8V to 3.63V 30A 99W 20-Pin SIP Module RoHS: Compliant |
20 In Stock |
|
$35.8700 / $44.6300 | Buy Now |
DISTI #
79013871
|
Verical | SIL30E-12W3V3-VJ Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 19 |
|
$49.2050 / $58.0190 | Buy Now |
DISTI #
SIL30E-12W3V3-VJ
|
Avnet Abacus | (Alt: SIL30E-12W3V3-VJ) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 0.8V to 3.63V 30A 99W 20-Pin SIP Module RoHS: Compliant |
20 In Stock |
|
$35.8700 / $44.6300 | Buy Now |
Part Details for SIL30E-12W3V3-VJ
SIL30E-12W3V3-VJ CAD Models
SIL30E-12W3V3-VJ Part Data Attributes
|
SIL30E-12W3V3-VJ
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
SIL30E-12W3V3-VJ
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |