Part Details for SIL25C-12SNEG-VJ by Artesyn Embedded Technologies
Results Overview of SIL25C-12SNEG-VJ by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL25C-12SNEG-VJ Information
SIL25C-12SNEG-VJ by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SIL25C-12SNEG-VJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001608541
|
Sager | Non-Isolated DC/DC Converters 10.2-13.8Vin -5.5V Sngl-in-ln vert mont | 0 |
|
Buy Now |
Part Details for SIL25C-12SNEG-VJ
SIL25C-12SNEG-VJ CAD Models
SIL25C-12SNEG-VJ Part Data Attributes
|
SIL25C-12SNEG-VJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SIL25C-12SNEG-VJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 10.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P24 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Output Voltage-Max | -5.5 V | |
Output Voltage-Min | -4.5 V | |
Output Voltage-Nom | -5.05 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 125 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SIL25C-12SNEG-VJ
This table gives cross-reference parts and alternative options found for SIL25C-12SNEG-VJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIL25C-12SNEG-VJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIL25C-12SNEG-V | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid | SIL25C-12SNEG-VJ vs SIL25C-12SNEG-V |