Part Details for SIL104R-330 by Delta Electronics Inc
Results Overview of SIL104R-330 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL104R-330 Information
SIL104R-330 by Delta Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SIL104R-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 255 |
|
$0.4800 / $1.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 50 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 30%, 1 ELEMENT, SMD | 204 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 30%, 1 ELEMENT, SMD | 60 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 30%, 1 ELEMENT, SMD | 40 |
|
$1.0000 / $2.0000 | Buy Now |
Part Details for SIL104R-330
SIL104R-330 CAD Models
SIL104R-330 Part Data Attributes
|
SIL104R-330
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SIL104R-330
Delta Electronics Inc
General Purpose Inductor, 33uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.093 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |