Part Details for SIL05-1A75-71M by Standex-Meder Electronics
Results Overview of SIL05-1A75-71M by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL05-1A75-71M Information
SIL05-1A75-71M by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDHN4B1A75A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix B Key on one end and Pigtail on other end, Gold Flash plating, 0.75m | |
NDHN5B1A75A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Bulkhead, Hood + Cable Assembly, Ix B Key on one end and Pigtail on other end, Gold Flash plating, 0.75m | |
NDHN4A1A75A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix A Key on one end and Pigtail on other end, Gold Flash plating, 0.75m |
Price & Stock for SIL05-1A75-71M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-SIL051A7571M
|
Mouser Electronics | Reed Relays RoHS: Compliant | 0 |
|
$5.1800 / $8.8900 | Order Now |
DISTI #
STXSIL05-1A75-71M
|
Heilind Electronics | 3305175271 RELAY | Americas - 0 in Stock |
|
Buy Now |
Part Details for SIL05-1A75-71M
SIL05-1A75-71M CAD Models
SIL05-1A75-71M Part Data Attributes
|
SIL05-1A75-71M
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL05-1A75-71M
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.5A (Contact), 500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Meder | |
Body Breadth | 5.8 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 20.8 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@500VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@500VDC | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.8mm x 5.8mm x 8.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |