Part Details for SIEBZX84C2V4LT1G by onsemi
Results Overview of SIEBZX84C2V4LT1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIEBZX84C2V4LT1G Information
SIEBZX84C2V4LT1G by onsemi is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SIEBZX84C2V4LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C2V4LT1G
|
EBV Elektronik | Zener Single Diode 24 V 250 mW SOT23 3 Pins 150 C (Alt: BZX84C2V4LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |