Part Details for SIEBSS670S2LH6327XTSA1 by Infineon Technologies AG
Results Overview of SIEBSS670S2LH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIEBSS670S2LH6327XTSA1 Information
SIEBSS670S2LH6327XTSA1 by Infineon Technologies AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SIEBSS670S2LH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS66504B-TR
|
EBV Elektronik | Power MOSFET N Channel 55 V 540 mA 650 mOhm SOT23 3 Pins Surface Mount (Alt: GS66504B-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |