Part Details for SIDC42D120H6X1SA3 by Infineon Technologies AG
Results Overview of SIDC42D120H6X1SA3 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIDC42D120H6X1SA3 Information
SIDC42D120H6X1SA3 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SIDC42D120H6X1SA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIDC42D120H6X1SA3
|
Avnet Americas | Diode Switching 75A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC42D120H6X1SA3) RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for SIDC42D120H6X1SA3
SIDC42D120H6X1SA3 CAD Models
SIDC42D120H6X1SA3 Part Data Attributes
|
SIDC42D120H6X1SA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC42D120H6X1SA3
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 6.50 X 6.50 MM, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | 6.50 X 6.50 MM, DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Factory Lead Time | 111 Weeks | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SIDC42D120H6X1SA3
This table gives cross-reference parts and alternative options found for SIDC42D120H6X1SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIDC42D120H6X1SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDC40D120T6HX1SA2 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 6.30 X 6.30 MM, DIE-1 | SIDC42D120H6X1SA3 vs IDC40D120T6HX1SA2 |
SIDC56D120E | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, DIE | SIDC42D120H6X1SA3 vs SIDC56D120E |
5SLY76F1200 | ABB Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, DIE-1 | SIDC42D120H6X1SA3 vs 5SLY76F1200 |
SIDC56D120F6 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 7.50 X 7.50 MM, DIE-1 | SIDC42D120H6X1SA3 vs SIDC56D120F6 |
SIDC42D120H | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, DIE | SIDC42D120H6X1SA3 vs SIDC42D120H |
5SLY86F1200 | ABB Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, DIE-1 | SIDC42D120H6X1SA3 vs 5SLY86F1200 |
SIDC56D120F6YX1SA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, 7.50 X 7.50 MM, DIE-1 | SIDC42D120H6X1SA3 vs SIDC56D120F6YX1SA1 |