Part Details for SIDC14D60C8X1SA2 by Infineon Technologies AG
Results Overview of SIDC14D60C8X1SA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIDC14D60C8X1SA2 Information
SIDC14D60C8X1SA2 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SIDC14D60C8X1SA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-SIDC14D60C8X1SA2-ND
|
DigiKey | DIODE STANDARD 600V 50A DIE Lead time: 97 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SIDC14D60C8X1SA2
|
Avnet Americas | Diode Switching 50A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC14D60C8X1SA2) RoHS: Compliant Min Qty: 17640 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2345 / $1.2775 | Buy Now |
DISTI #
SP000909898
|
EBV Elektronik | Diode Switching 50A DIE Wafer (Alt: SP000909898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIDC14D60C8X1SA2
SIDC14D60C8X1SA2 CAD Models
SIDC14D60C8X1SA2 Part Data Attributes
|
SIDC14D60C8X1SA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC14D60C8X1SA2
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 27 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SIDC14D60C8X1SA2
This table gives cross-reference parts and alternative options found for SIDC14D60C8X1SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIDC14D60C8X1SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIDC14D60C8 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, DIE-1 | SIDC14D60C8X1SA2 vs SIDC14D60C8 |