Part Details for SIDC03D60C6X1SA2 by Infineon Technologies AG
Results Overview of SIDC03D60C6X1SA2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIDC03D60C6X1SA2 Information
SIDC03D60C6X1SA2 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SIDC03D60C6X1SA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIDC03D60C6X1SA2
|
Avnet Americas | Diode Switching 10A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC03D60C6X1SA2) RoHS: Not Compliant Min Qty: 1338 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for SIDC03D60C6X1SA2
SIDC03D60C6X1SA2 CAD Models
SIDC03D60C6X1SA2 Part Data Attributes
|
SIDC03D60C6X1SA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC03D60C6X1SA2
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, 1.82 X 1.82 MM, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | 1.82 X 1.82 MM, DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Factory Lead Time | 111 Weeks | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |