Part Details for SI9986DY by Vishay Intertechnologies
Results Overview of SI9986DY by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI9986DY Information
SI9986DY by Vishay Intertechnologies is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SI9986DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C2269
|
Newark | Motor Driver, Half Bridge, 1A, Soic8, Full Reel, Ic Type:Half-Bridge Motor Driver, Motor Type:Brushed Dc, Stepper, Voice Coil, No. Of Outputs:2Outputs, Output Current:1.5A, Output Voltage:10.7V, Ic Case/Package:Soic, Msl:- Rohs Compliant: No |Vishay SI9986DY RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |