Part Details for SI8662EC-B-IS1R by Skyworks Solutions Inc
Results Overview of SI8662EC-B-IS1R by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8662EC-B-IS1R Information
SI8662EC-B-IS1R by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SI8662EC-B-IS1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4947-1-ND
|
DigiKey | DGTL ISOLTR 3.75KV 6CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11224 In Stock |
|
$2.7125 / $6.8000 | Buy Now |
DISTI #
634-SI8662EC-B-IS1R
|
Mouser Electronics | Digital Isolators 3.75 kV 4 forward & 2 reverse 6-channel isolator RoHS: Compliant | 2022 |
|
$2.9100 / $7.0100 | Buy Now |
DISTI #
SI8662ECBIS1R
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 3750VRMS 6CH GP 16SOIC / General Purpose Digital Isolator 3750Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | 10300 |
|
$3.3262 / $4.9891 | Buy Now |
Part Details for SI8662EC-B-IS1R
SI8662EC-B-IS1R CAD Models
SI8662EC-B-IS1R Part Data Attributes
|
SI8662EC-B-IS1R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8662EC-B-IS1R
Skyworks Solutions Inc
CMOS, PDSO16, NBSOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | NBSOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Resources and Additional Insights for SI8662EC-B-IS1R
Reference Designs related to SI8662EC-B-IS1R
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
SI8662EC-B-IS1R Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves using a 4-layer board with a solid ground plane, and placing the device near the edge of the board to minimize thermal resistance. Thermal management involves using a heat sink or thermal pad to dissipate heat, and ensuring good airflow around the device.
-
To ensure EMC and reduce EMI, use a shielded enclosure, keep the device away from other noise-sensitive components, use a common-mode choke or ferrite bead on the input lines, and ensure good grounding and decoupling.
-
Monitor the device temperature, input voltage, output current, and output voltage to ensure reliable operation and prevent overheating. Use thermal monitoring and over-temperature protection circuits to prevent damage.
-
Choose input capacitors with low ESR and high ripple current rating, and output capacitors with low ESR and high capacitance. Optimize the capacitor values and types based on the specific application requirements and operating conditions.
-
Use a reflow soldering process with a peak temperature of 260°C, and ensure good solder wetting and fillet formation. Use a solder paste with a melting point above 217°C, and follow the manufacturer's recommended assembly and soldering guidelines.