Part Details for SI8661ED-B-IS by Skyworks Solutions Inc
Results Overview of SI8661ED-B-IS by Skyworks Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8661ED-B-IS Information
SI8661ED-B-IS by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SI8661ED-B-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2123-5-ND
|
DigiKey | DGTL ISOLTR 5KV 6CH GP 16-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
382 In Stock |
|
$2.9250 / $7.1800 | Buy Now |
DISTI #
634-SI8661ED-B-IS
|
Mouser Electronics | Digital Isolators 5 kV 5 forward & 1 reverse 6-channel isolator RoHS: Compliant | 11680 |
|
$2.9300 / $5.7700 | Buy Now |
DISTI #
E54:1762_03236845
|
Arrow Electronics | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2445 | Europe - 12866 |
|
$3.3210 / $5.2240 | Buy Now |
DISTI #
V36:1790_06526968
|
Arrow Electronics | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 8 Weeks Date Code: 2241 | Americas - 25 |
|
$3.3600 / $3.7950 | Buy Now |
DISTI #
V79:2366_22500043
|
Arrow Electronics | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 3 |
|
$4.7020 | Buy Now |
DISTI #
86947044
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2445 | Americas - 12866 |
|
$3.3210 / $5.2240 | Buy Now |
DISTI #
67022171
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2017 | Americas - 3 |
|
$4.7020 | Buy Now |
|
Rochester Electronics | SI8661ED - 5 kV 5 forward & 1 reverse 6-channel isolator RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 46 |
|
$2.4600 / $3.0800 | Buy Now |
DISTI #
SI8661EDBIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 5000VRMS 6CH GP 16SOIC | 1149 |
|
$5.8392 / $8.7588 | Buy Now |
Part Details for SI8661ED-B-IS
SI8661ED-B-IS CAD Models
SI8661ED-B-IS Part Data Attributes
|
SI8661ED-B-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8661ED-B-IS
Skyworks Solutions Inc
CMOS, PDSO16, WBSOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | WBSOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Resources and Additional Insights for SI8661ED-B-IS
Reference Designs related to SI8661ED-B-IS
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
SI8661ED-B-IS Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing thermal vias under the device. Thermal management involves using a heat sink or thermal pad to keep the junction temperature below 125°C.
-
To ensure EMC, use a shielded enclosure, keep the device away from antennas and high-frequency circuits, and use filtering and shielding on the input/output lines. Additionally, follow the recommended PCB layout and grounding practices.
-
The maximum allowable voltage on the EN pin is 3.6V. To protect it from overvoltage, use a voltage divider or a zener diode to clamp the voltage to a safe level.
-
Optimize the output filter design by selecting the correct inductor value, using a low-ESR capacitor, and ensuring the filter cutoff frequency is above the switching frequency. Use simulation tools or consult the application note for guidance.
-
The recommended input capacitor type is a low-ESR ceramic capacitor with a value between 4.7μF to 10μF. The exact value depends on the input voltage and current requirements.