Part Details for SI8660BC-B-IS1 by Skyworks Solutions Inc
Results Overview of SI8660BC-B-IS1 by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8660BC-B-IS1 Information
SI8660BC-B-IS1 by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SI8660BC-B-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2114-5-ND
|
DigiKey | DGTL ISOLTR 3.75KV 6CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6704 In Stock |
|
$2.7125 / $4.4800 | Buy Now |
DISTI #
634-SI8660BC-B-IS1
|
Mouser Electronics | Digital Isolators 3.75 kV 6-channel digital isolator RoHS: Compliant | 10152 |
|
$2.7100 / $5.4400 | Buy Now |
DISTI #
E54:1762_03236831
|
Arrow Electronics | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2252 | Europe - 107 |
|
$3.0940 / $4.0490 | Buy Now |
DISTI #
88075179
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 106 |
|
$3.0940 / $4.0490 | Buy Now |
DISTI #
79009064
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 48 |
|
$4.3500 | Buy Now |
DISTI #
SI8660BCBIS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 48 |
|
RFQ |
Part Details for SI8660BC-B-IS1
SI8660BC-B-IS1 CAD Models
SI8660BC-B-IS1 Part Data Attributes
|
SI8660BC-B-IS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8660BC-B-IS1
Skyworks Solutions Inc
CMOS, PDSO16, NBSOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | NBSOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Resources and Additional Insights for SI8660BC-B-IS1
Reference Designs related to SI8660BC-B-IS1
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
SI8660BC-B-IS1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the input and output traces should be kept short and away from noise sources.
-
The device requires a single 3.3V power supply, and the bias voltage should be set to 1.65V using a voltage divider or a dedicated voltage regulator. The bias pin should be decoupled with a 10nF capacitor.
-
The SI8660BC-B-IS1 is specified to operate up to 6 GHz, but it can be used at higher frequencies with some degradation in performance. However, it's recommended to consult with Skyworks Solutions Inc for specific guidance on operating frequency beyond 6 GHz.
-
The device has a thermal pad on the bottom, which should be connected to a thermal ground plane on the PCB. A thermal interface material (TIM) can be used to improve heat transfer. The maximum junction temperature is 150°C, and the device should be operated within a temperature range of -40°C to 85°C.
-
The input and output impedances of the device are 50 ohms, and a conjugate match is recommended for optimal performance. A pi-network or a T-network can be used for input and output matching, and the component values should be optimized for the specific frequency band of operation.