-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8641ED-B-IS2 by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4215-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
23 In Stock |
|
$2.1875 / $5.8100 | Buy Now |
DISTI #
634-SI8641ED-B-IS2
|
Mouser Electronics | Digital Isolators 5 kV 3 forward & 1 reverse 4-channel isolator RoHS: Compliant | 0 |
|
$2.1800 / $5.8100 | Order Now |
DISTI #
SI8641EDBIS2
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Interface ICs | 67 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8641ED-B-IS2
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8641ED-B-IS2
Skyworks Solutions Inc
CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | Also Requires VDD2 Supply from 2.375V to 5.5V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SI8641ED-B-IS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8641ED-B-IS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI8641ED-B-IS2 | Silicon Laboratories Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | SI8641ED-B-IS2 vs SI8641ED-B-IS2 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
The device requires a 3.3V or 5V power supply, and the VCC pin should be decoupled with a 10nF capacitor. Ensure the input voltage is within the recommended range and the device is properly terminated.
The SI8641ED-B-IS2 supports data rates up to 100 Mbps, but the actual data rate may vary depending on the specific application and system design.
Use an oscilloscope to measure the signal quality and check for signal reflections, ringing, or noise. Verify the PCB layout and ensure proper termination and decoupling. Check the power supply quality and ensure it is within the recommended range.
The SI8641ED-B-IS2 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider using a heat sink or thermal pad if operating in high-temperature environments.