Part Details for SI8640EC-B-IS1R by Skyworks Solutions Inc
Results Overview of SI8640EC-B-IS1R by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8640EC-B-IS1R Information
SI8640EC-B-IS1R by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SI8640EC-B-IS1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8640EC-B-IS1R-ND
|
DigiKey | DGTL ISOLTR 3.75KV 4CH GP 16SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1090 | Buy Now |
DISTI #
634-SI8640EC-B-IS1R
|
Mouser Electronics | Digital Isolators 3.75 kV 4-channel digital isolator RoHS: Compliant | 2390 |
|
$2.1000 / $5.4900 | Buy Now |
DISTI #
V36:1790_06526507
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2427 | Americas - 5000 |
|
$2.2600 | Buy Now |
DISTI #
SI8640ECBIS1R
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8640EC-B-IS1R
SI8640EC-B-IS1R CAD Models
SI8640EC-B-IS1R Part Data Attributes
|
SI8640EC-B-IS1R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8640EC-B-IS1R
Skyworks Solutions Inc
CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | Also Requires VDD2 Supply from 2.375V to 5.5V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SI8640EC-B-IS1R
This table gives cross-reference parts and alternative options found for SI8640EC-B-IS1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8640EC-B-IS1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI8640EC-B-IS1R | Silicon Laboratories Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | SI8640EC-B-IS1R vs SI8640EC-B-IS1R |
Resources and Additional Insights for SI8640EC-B-IS1R
Reference Designs related to SI8640EC-B-IS1R
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
SI8640EC-B-IS1R Frequently Asked Questions (FAQ)
-
Skyworks provides a recommended PCB layout and thermal management guide in their application note AN-2013-01-001, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal performance and thermal dissipation.
-
Skyworks recommends following the guidelines outlined in their application note AN-2013-01-002, which provides information on PCB design, component selection, and shielding techniques to minimize EMI and ensure EMC compliance.
-
The SI8640EC-B-IS1R is rated for operation from -40°C to 125°C. Operating the device outside this range may affect its performance, reliability, and lifespan. Skyworks recommends following the recommended operating conditions to ensure optimal performance and reliability.
-
Skyworks provides a troubleshooting guide in their application note AN-2013-01-003, which includes steps for identifying and resolving common issues, such as signal integrity problems, power consumption anomalies, and thermal management concerns.
-
Skyworks recommends following the guidelines outlined in their application note AN-2013-01-004, which provides information on soldering techniques, component handling, and assembly procedures to ensure reliable and consistent performance.