-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8640EC-B-IS1 by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2084-5-ND
|
DigiKey | DGTL ISOLTR 3.75KV 4CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2621 In Stock |
|
$1.9625 / $5.3700 | Buy Now |
DISTI #
634-SI8640EC-B-IS1
|
Mouser Electronics | Digital Isolators 3.75 kV 4-channel digital isolator RoHS: Compliant | 1987 |
|
$1.9600 / $5.3700 | Buy Now |
DISTI #
P41:2556_14572406
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2319 | Europe - 27 |
|
$1.7920 / $4.2050 | Buy Now |
DISTI #
SI8640ECBIS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8640EC-B-IS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8640EC-B-IS1
Skyworks Solutions Inc
CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | Also Requires VDD2 Supply from 2.375V to 5.5V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the input and output traces should be kept short and away from noise sources.
The device requires a single 3.3V power supply, and the VCC pin should be decoupled with a 10nF capacitor to ground. The bias voltage should be set to 1.65V using a voltage divider or a dedicated voltage reference.
The SI8640EC-B-IS1 can support data rates up to 1.5 Gbps, but the actual data rate may be limited by the system design, PCB layout, and signal integrity.
Use an oscilloscope to monitor the signal quality and check for signal reflections, ringing, or distortion. Verify that the device is properly biased and the PCB layout is correct. Check the system design and signal routing for any potential issues.
Yes, the SI8640EC-B-IS1 is specified to operate over the industrial temperature range of -40°C to 85°C, making it suitable for use in industrial and automotive applications.