Part Details for SI8631AB-B-IS1R by Skyworks Solutions Inc
Results Overview of SI8631AB-B-IS1R by Skyworks Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8631AB-B-IS1R Information
SI8631AB-B-IS1R by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SI8631AB-B-IS1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8631AB-B-IS1RCT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3528 In Stock |
|
$1.4375 / $4.2900 | Buy Now |
DISTI #
634-SI8631AB-B-IS1R
|
Mouser Electronics | Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator RoHS: Compliant | 53075 |
|
$1.4900 / $4.3200 | Buy Now |
DISTI #
E54:1762_07206562
|
Arrow Electronics | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2446 | Europe - 55000 |
|
$1.8480 | Buy Now |
DISTI #
V72:2272_06526380
|
Arrow Electronics | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2312 Container: Cut Strips | Americas - 4101 |
|
$1.8340 / $2.3990 | Buy Now |
DISTI #
86930425
|
Verical | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2446 | Americas - 55000 |
|
$1.8480 | Buy Now |
DISTI #
86017758
|
Verical | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 2301 | Americas - 6726 |
|
$1.8875 | Buy Now |
DISTI #
67203099
|
Verical | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2312 | Americas - 4101 |
|
$1.8340 / $2.3990 | Buy Now |
|
Rochester Electronics | SI8631AB - 2.5 kV 2 forward & 1 reverse 3-channel isolator RoHS: Compliant Status: Active Min Qty: 1 | 6726 |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
SI8631ABBIS1R
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2500VRMS 3CH GP 16SOIC | 2170 |
|
$2.3100 / $2.9838 | Buy Now |
Part Details for SI8631AB-B-IS1R
SI8631AB-B-IS1R CAD Models
SI8631AB-B-IS1R Part Data Attributes
|
SI8631AB-B-IS1R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8631AB-B-IS1R
Skyworks Solutions Inc
CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Resources and Additional Insights for SI8631AB-B-IS1R
Reference Designs related to SI8631AB-B-IS1R
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
SI8631AB-B-IS1R Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
-
Ensure good thermal conductivity between the device and the PCB. Use a thermal pad or a heat sink to dissipate heat. Reduce the power consumption or use a heat spreader to minimize thermal stress.
-
A 10nF to 100nF input capacitance is recommended to filter out high-frequency noise and ensure stable operation. The exact value depends on the specific application and noise environment.
-
Use an oscilloscope to monitor the input and output signals. Check for voltage drops, noise, or oscillations. Verify the power supply and decoupling capacitors. Consult the datasheet and application notes for troubleshooting guidelines.
-
Yes, the SI8631AB-B-IS1R can be used in redundant or fault-tolerant systems. However, ensure that the devices are properly synchronized and that the system is designed to handle faults or failures.