Part Details for SI8631AB-B-IS1 by Skyworks Solutions Inc
Results Overview of SI8631AB-B-IS1 by Skyworks Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8631AB-B-IS1 Information
SI8631AB-B-IS1 by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SI8631AB-B-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8631AB-B-IS1-ND
|
DigiKey | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1042 In Stock |
|
$1.4375 / $4.2900 | Buy Now |
DISTI #
634-SI8631AB-B-IS1
|
Mouser Electronics | Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator RoHS: Compliant | 38940 |
|
$1.4300 / $4.2900 | Buy Now |
DISTI #
87041200
|
Verical | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC N RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 2301 | Americas - 480 |
|
$1.8875 | Buy Now |
DISTI #
79009028
|
Verical | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC N RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 48 |
|
$2.4000 | Buy Now |
|
Rochester Electronics | SI8631AB - 2.5 kV 2 forward & 1 reverse 3-channel isolator RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 480 |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
SI8631ABBIS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 48 |
|
RFQ | |
|
Cytech Systems Limited | DGTL ISO 2500VRMS 3CH GP 16SOIC | 1536 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2500VRMS 3CH GP 16SOIC / General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | 2341 |
|
$2.3100 / $2.9838 | Buy Now |
Part Details for SI8631AB-B-IS1
SI8631AB-B-IS1 CAD Models
SI8631AB-B-IS1 Part Data Attributes
|
SI8631AB-B-IS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8631AB-B-IS1
Skyworks Solutions Inc
CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Resources and Additional Insights for SI8631AB-B-IS1
Reference Designs related to SI8631AB-B-IS1
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
SI8631AB-B-IS1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Ensure proper thermal management by providing adequate heat sinking and airflow. Use a thermal interface material (TIM) to improve heat transfer between the device and the heat sink. Operate the device within the recommended temperature range (-40°C to 125°C).
-
The recommended input voltage range is 1.62V to 3.6V. Operating the device outside this range may affect its performance and reliability.
-
Use a logic analyzer or oscilloscope to monitor the device's input and output signals. Check the power supply voltage, clock signal, and data transmission lines for noise or distortion. Consult the datasheet and application notes for troubleshooting guidelines.
-
Yes, the SI8631AB-B-IS1 is designed to meet the requirements of various industry standards, including AEC-Q100 for automotive and IEC 60601-1 for medical devices. However, it is essential to consult the relevant standards and ensure that the device is used within its specified operating conditions.