-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8631AB-B-IS by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8631AB-B-IS-ND
|
DigiKey | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
312 In Stock |
|
$1.6396 / $3.1400 | Buy Now |
DISTI #
634-SI8631AB-B-IS
|
Mouser Electronics | Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator RoHS: Compliant | 16031 |
|
$1.5800 / $4.4800 | Buy Now |
DISTI #
SI8631ABBIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2500VRMS 3CH GP 16SOIC | 9000 |
|
$1.5819 / $2.3728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8631AB-B-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8631AB-B-IS
Skyworks Solutions Inc
CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
Ensure proper thermal management by providing adequate heat sinking and airflow. Use a thermal interface material (TIM) between the device and the heat sink, and follow the recommended operating temperature range of -40°C to 125°C.
The recommended input voltage range is 1.62V to 3.6V, with a typical operating voltage of 1.8V. Operating outside this range may affect device performance and reliability.
Handle the device in an ESD-protected environment, and use ESD-protective packaging and handling materials. Ground yourself to a grounded mat or wrist strap before handling the device.
The recommended clock frequency range is 1 kHz to 50 MHz. Operating outside this range may affect device performance and reliability.