Part Details for SI8622EC-B-ISR by Skyworks Solutions Inc
Results Overview of SI8622EC-B-ISR by Skyworks Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8622EC-B-ISR Information
SI8622EC-B-ISR by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SI8622EC-B-ISR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8622EC-B-ISRCT-ND
|
DigiKey | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10921 In Stock |
|
$1.2125 / $3.8000 | Buy Now |
DISTI #
634-SI8622EC-B-ISR
|
Mouser Electronics | Digital Isolators 3.75 kV 1 forward & 1 reverse 2-channel isolator RoHS: Compliant | 13110 |
|
$1.2100 / $3.8000 | Buy Now |
DISTI #
E54:1762_03236738
|
Arrow Electronics | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2445 | Europe - 67500 |
|
$1.3870 | Buy Now |
DISTI #
86902099
|
Verical | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2445 | Americas - 67500 |
|
$1.3870 | Buy Now |
|
Rochester Electronics | SI8622EC - 3.75 kV 1 forward & 1 reverse 2-channel isolator RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 38 |
|
$1.3200 / $1.6500 | Buy Now |
|
GLYN GmbH & Co. KG | Digital Isolator T+R NB SOIC8 REELBOX | 2500 |
|
RFQ | |
DISTI #
SI8622ECBISR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | SOIC-8 Digital Isolators ROHS | 2018 |
|
$0.7635 / $1.3784 | Buy Now |
|
Vyrian | Interface ICs | 41196 |
|
RFQ |
Part Details for SI8622EC-B-ISR
SI8622EC-B-ISR CAD Models
SI8622EC-B-ISR Part Data Attributes
|
SI8622EC-B-ISR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8622EC-B-ISR
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Resources and Additional Insights for SI8622EC-B-ISR
Reference Designs related to SI8622EC-B-ISR
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
SI8622EC-B-ISR Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing thermal vias under the device. For thermal management, ensure good airflow, use a heat sink if necessary, and follow the recommended thermal pad connection.
-
To ensure reliable operation, follow the recommended operating conditions, use a suitable thermal design, and consider the device's thermal derating. Also, ensure that the device is properly soldered and the PCB is free from defects.
-
Monitor the device's junction temperature, input/output voltage, and current. Also, keep an eye on the device's power dissipation, especially during high-frequency operation.
-
To troubleshoot, check the device's thermal design, PCB layout, and soldering quality. Verify that the device is operated within the recommended conditions, and check for any signs of physical damage or contamination.
-
Handle the device with ESD-protective equipment, follow proper grounding procedures, and use anti-static packaging. Ensure that the device is properly soldered and stored in a dry, ESD-protected environment.