Part Details for SI8622EC-B-ISR by Silicon Laboratories Inc
Results Overview of SI8622EC-B-ISR by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8622EC-B-ISR Information
SI8622EC-B-ISR by Silicon Laboratories Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SI8622EC-B-ISR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 5 |
|
$2.4000 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PDSO8 | 4 |
|
$2.4000 / $3.2000 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PDSO8 | 3 |
|
$2.1908 / $2.3813 | Buy Now |
|
Cytech Systems Limited | DGTL ISO 3750VRMS 2CH GP 8SOIC | 5000 |
|
RFQ | |
|
Win Source Electronics | Digital Isolator CMOS 2-CH 150Mbps Automotive 8-Pin SOIC N T/R / DGTL ISO 3.75KV GEN PURP 8SOIC | 14160 |
|
$1.1469 / $1.7204 | Buy Now |
Part Details for SI8622EC-B-ISR
SI8622EC-B-ISR CAD Models
SI8622EC-B-ISR Part Data Attributes
|
SI8622EC-B-ISR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8622EC-B-ISR
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Resources and Additional Insights for SI8622EC-B-ISR
Reference Designs related to SI8622EC-B-ISR
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
SI8622EC-B-ISR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a common mode choke and a shielded cable for the isolation barrier. Refer to the Silicon Labs application note AN709 for more details.
-
Use the Silicon Labs Isolation Wizard tool to configure the device for your specific application. The tool provides a step-by-step guide to configure the device, including setting the isolation mode, data rate, and other parameters.
-
The maximum cable length supported by the SI8622EC-B-ISR is 100 meters (328 feet) for a single-ended connection and 200 meters (656 feet) for a differential connection, assuming a cable with a characteristic impedance of 100 ohms.
-
Use the Silicon Labs Isolation Wizard tool to debug the device. The tool provides a diagnostic mode that allows you to monitor the device's status, detect errors, and perform loopback tests. Additionally, check the device's datasheet and application notes for troubleshooting guidelines.
-
Yes, the SI8622EC-B-ISR is compatible with industrial communication protocols such as PROFIBUS and DeviceNet. The device supports data rates up to 100 Mbps, making it suitable for high-speed industrial communication applications.