-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, CMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8620EC-B-IS by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2062-5-ND
|
DigiKey | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1806 In Stock |
|
$1.2125 / $3.8000 | Buy Now |
DISTI #
634-SI8620EC-B-IS
|
Mouser Electronics | Digital Isolators 3.75 kV 2-channel digital isolator RoHS: Compliant | 561 |
|
$1.2100 / $3.8000 | Buy Now |
DISTI #
E54:1762_03236723
|
Arrow Electronics | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2446 | Europe - 2984 |
|
$1.3830 / $3.1060 | Buy Now |
DISTI #
87015410
|
Verical | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2446 | Americas - 2984 |
|
$1.3830 / $3.1060 | Buy Now |
DISTI #
SI8620ECBIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8620EC-B-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8620EC-B-IS
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a 10nF capacitor between the VIN and GND pins to filter out noise.
Use a reliable communication protocol such as SPI or I2C, and ensure that the clock frequency is within the recommended range. Also, use a pull-up resistor on the SDA line and a pull-down resistor on the SCL line for I2C communication.
The SI8620EC-B-IS can handle up to 1A of continuous current. However, it's recommended to keep the current below 800mA to ensure reliable operation and to prevent overheating.
Use a TVS diode or a zener diode to protect the device from ESD and overvoltage. Also, add a 1kΩ resistor in series with the VIN pin to limit the inrush current.
The recommended operating temperature range for the SI8620EC-B-IS is -40°C to 125°C. However, the device can operate up to 150°C for short periods of time.