Part Details for SI8610EC-B-ISR by Silicon Laboratories Inc
Results Overview of SI8610EC-B-ISR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8610EC-B-ISR Information
SI8610EC-B-ISR by Silicon Laboratories Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for SI8610EC-B-ISR
SI8610EC-B-ISR CAD Models
SI8610EC-B-ISR Part Data Attributes
|
SI8610EC-B-ISR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8610EC-B-ISR
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Resources and Additional Insights for SI8610EC-B-ISR
Reference Designs related to SI8610EC-B-ISR
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
SI8610EC-B-ISR Frequently Asked Questions (FAQ)
-
Silicon Laboratories provides a recommended PCB layout guide in their application note AN544, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The SI8610EC-B-ISR can be configured for isolated UART communication by setting the appropriate registers and pins. Refer to the datasheet and application note AN544 for detailed information on configuring the device for isolated UART operation, including setting the UART mode, baud rate, and data format.
-
The maximum cable length supported by the SI8610EC-B-ISR depends on the specific application and the type of cable used. However, as a general guideline, Silicon Laboratories recommends keeping the cable length below 10 meters to ensure reliable operation. For longer cable lengths, it's recommended to use repeaters or signal conditioning circuits to maintain signal integrity.
-
To troubleshoot common issues with the SI8610EC-B-ISR, start by checking the device's configuration and setup, ensuring that the correct registers and pins are set. Verify that the power supply and clock signals are stable and within the recommended specifications. Use oscilloscopes or logic analyzers to monitor the signal quality and identify any issues. Refer to the datasheet and application notes for troubleshooting guidelines and common error scenarios.
-
Yes, the SI8610EC-B-ISR is rated for industrial temperature ranges, operating from -40°C to +85°C. However, it's essential to ensure that the device is properly derated for temperature and power supply voltage to maintain reliability and performance.