Part Details for SI8610BC-B-ISR by Silicon Laboratories Inc
Results Overview of SI8610BC-B-ISR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8610BC-B-ISR Information
SI8610BC-B-ISR by Silicon Laboratories Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for SI8610BC-B-ISR
SI8610BC-B-ISR CAD Models
SI8610BC-B-ISR Part Data Attributes
|
SI8610BC-B-ISR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8610BC-B-ISR
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Resources and Additional Insights for SI8610BC-B-ISR
Reference Designs related to SI8610BC-B-ISR
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
SI8610BC-B-ISR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common mode choke to filter the input power.
-
Use the lowest possible frequency for the oscillator, disable unused features, and use the power-down mode when not transmitting. Also, optimize the transmit power and data rate for the specific application.
-
The maximum cable length depends on the specific application and the type of cable used. However, as a general guideline, the SI8610BC-B-ISR can support cable lengths up to 100 meters for CAT5e cables and up to 50 meters for CAT6 cables.
-
Use a logic analyzer or oscilloscope to capture the signal waveforms and analyze the packet transmission. Check the signal integrity, clock frequency, and data transmission rate. Also, verify the correct configuration of the device and the transmission protocol.
-
Yes, the SI8610BC-B-ISR is suitable for industrial and automotive applications due to its high temperature range (-40°C to 125°C) and robustness against electromagnetic interference (EMI). However, additional testing and validation may be required for specific applications.