Part Details for SI8610BC-B-IS by Silicon Laboratories Inc
Results Overview of SI8610BC-B-IS by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8610BC-B-IS Information
SI8610BC-B-IS by Silicon Laboratories Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SI8610BC-B-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8610BC-B-IS
|
TME | IC: interface, digital isolator, 150Mbps, 2.5÷5.5VDC, SMD, SO8 Min Qty: 1 | 0 |
|
$3.1500 / $3.9700 | RFQ |
|
Vyrian | Other Function Semiconductors | 2228 |
|
RFQ |
Part Details for SI8610BC-B-IS
SI8610BC-B-IS CAD Models
SI8610BC-B-IS Part Data Attributes
|
SI8610BC-B-IS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8610BC-B-IS
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Resources and Additional Insights for SI8610BC-B-IS
Reference Designs related to SI8610BC-B-IS
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
SI8610BC-B-IS Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a common mode choke and a ferrite bead to filter the power supply.
-
Configure the device as a UART isolator by setting the ISOEN pin high and the UART mode select pins (MODE0 and MODE1) to select the UART mode. Ensure the transmitter and receiver are properly connected and configured.
-
The SI8610BC-B-IS supports data rates up to 100 Mbps, but the actual data rate may be limited by the specific application and PCB layout.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF) to decouple the VDD pin. Ensure the power supply is stable and within the recommended operating range (1.71V to 5.5V).
-
The typical power consumption of the SI8610BC-B-IS is around 1.5mA at 3.3V, but this may vary depending on the specific application and operating conditions.