Part Details for SI8441BA-D-IS1 by Skyworks Solutions Inc
Results Overview of SI8441BA-D-IS1 by Skyworks Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8441BA-D-IS1 Information
SI8441BA-D-IS1 by Skyworks Solutions Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SI8441BA-D-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8441BA-D-IS1-ND
|
DigiKey | DGTL ISOLTR 1KV 4CH GP 16-SOIC Min Qty: 48 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$4.6813 | Buy Now |
DISTI #
634-SI8441BA-D-IS1
|
Mouser Electronics | Digital Isolators 1 kV 3 forward & 1 reverse 4-channel isolator RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_24019475
|
Arrow Electronics | Digital Isolator Logic 4-CH 150Mbps 16-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 18 |
|
$2.4030 | Buy Now |
DISTI #
30560376
|
Verical | Digital Isolator Logic 4-CH 150Mbps 16-Pin SOIC N RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Americas - 24 |
|
$6.6907 | Buy Now |
DISTI #
35874360
|
Verical | Digital Isolator Logic 4-CH 150Mbps 16-Pin SOIC N RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1917 | Americas - 18 |
|
$2.4030 | Buy Now |
DISTI #
SI8441BADIS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Cytech Systems Limited | IC ISOLATOR DIGITAL QUAD CMOS 16-SOIC | 2122 |
|
RFQ |
Part Details for SI8441BA-D-IS1
SI8441BA-D-IS1 CAD Models
SI8441BA-D-IS1 Part Data Attributes
|
SI8441BA-D-IS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8441BA-D-IS1
Skyworks Solutions Inc
CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
SI8441BA-D-IS1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the SI8441BA-D-IS1 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is also recommended.
-
To ensure proper biasing, the SI8441BA-D-IS1 requires a stable voltage supply, typically between 2.5V to 5.5V, and a bias current of around 10mA to 20mA. The device also requires a proper termination impedance, typically 50 ohms, to match the output impedance of the device.
-
The maximum operating frequency of the SI8441BA-D-IS1 is 1.4 GHz, making it suitable for high-frequency applications such as Wi-Fi, Bluetooth, and cellular networks.
-
To handle ESD protection, it is recommended to use ESD-sensitive handling procedures, such as using an anti-static wrist strap, anti-static mat, and anti-static packaging. Additionally, the device has built-in ESD protection diodes, but it is still important to follow proper handling procedures to prevent damage.
-
The typical power consumption of the SI8441BA-D-IS1 is around 100mW to 200mW, depending on the operating frequency and bias conditions. This makes it suitable for battery-powered devices and other low-power applications.