-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4A, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI82394CD-IS by Skyworks Solutions Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3384-5-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
10018 In Stock |
|
$3.0250 / $4.9400 | Buy Now |
DISTI #
634-SI82394CD-IS
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5 kV 12 V UVLO HS/LS isolated gate driver RoHS: Compliant | 46 |
|
$3.0200 / $5.8900 | Buy Now |
DISTI #
SI82394CDIS
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI82394CD-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI82394CD-IS
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver, 4A, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 24 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.055 µs | |
Width | 7.5 mm |
Skyworks provides a recommended PCB layout guide in their application note AN2013-01, which includes guidelines for component placement, trace routing, and grounding to ensure optimal performance and minimize electromagnetic interference (EMI).
The SI82394CD-IS has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. Additionally, ensure good airflow around the device and consider using thermal interface materials (TIMs) to improve heat transfer.
The datasheet recommends using a 50-ohm termination for the input and output signals to ensure proper impedance matching and minimize signal reflections. Additionally, consider using a series resistor and capacitor for input termination to filter out high-frequency noise.
The SI82394CD-IS is a broadband device that can operate across multiple frequency bands. To configure the device for a specific frequency band, adjust the external matching components (e.g., inductors, capacitors) and biasing resistors according to the recommended values provided in the datasheet or application notes.
The SI82394CD-IS has an operating temperature range of -40°C to +125°C, but the device's performance may degrade at extreme temperatures. Ensure that the device is operated within the recommended temperature range to maintain optimal performance and reliability.