Part Details for SI7846DP-T1-GE3 by Vishay Siliconix
Results Overview of SI7846DP-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI7846DP-T1-GE3 Information
SI7846DP-T1-GE3 by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SI7846DP-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-SI7846DP-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 150V 4A PPAK SO-8 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1859 In Stock |
|
$1.1956 / $3.1600 | Buy Now |
Part Details for SI7846DP-T1-GE3
SI7846DP-T1-GE3 CAD Models
SI7846DP-T1-GE3 Part Data Attributes
|
SI7846DP-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI7846DP-T1-GE3
Vishay Siliconix
Trans MOSFET N-CH 150V 4A 8-Pin PowerPAK SO T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-XDSO-C5 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 5.2 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
SI7846DP-T1-GE3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SI7846DP-T1-GE3 is a standard SOT23-6 package with a 1.5mm x 2.5mm body size. A minimum pad size of 0.5mm x 0.5mm is recommended for reliable soldering.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to 150°C). Additionally, provide adequate heat sinking and thermal management to prevent overheating.
-
The recommended input capacitance for the SI7846DP-T1-GE3 is 10nF to 100nF. This range provides a good balance between noise filtering and signal integrity.
-
Yes, the SI7846DP-T1-GE3 is suitable for high-reliability applications. It is built with high-reliability materials and manufacturing processes, and is qualified to automotive and industrial standards.
-
To troubleshoot issues with the SI7846DP-T1-GE3, start by verifying the device's pinout and connections. Check for proper power supply, input signals, and output loading. Use oscilloscopes and logic analyzers to debug signal integrity issues.