Part Details for SI7006-A20-IM1R by Silicon Laboratories Inc
Results Overview of SI7006-A20-IM1R by Silicon Laboratories Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI7006-A20-IM1R Information
SI7006-A20-IM1R by Silicon Laboratories Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SI7006-A20-IM1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2984
|
Newark | Humidity/Temp Sensor, I2C, Dfn-6, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 4% Rh, Temperature Accuracy:± 0.5°C, Rh Response Time:18S, Temperature Response Time:5.1S, Sensor Interface Type:I2C, Product Range:- Rohs Compliant: Yes |Silicon Labs SI7006-A20-IM1R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2738 |
|
$2.7800 | Buy Now |
DISTI #
336-4348-1-ND
|
DigiKey | SENS HUMID/TEMP 3.6V I2C 5% 6DFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7884 In Stock |
|
$3.2834 / $5.0400 | Buy Now |
DISTI #
634-SI7006-A20-IM1R
|
Mouser Electronics | Board Mount Humidity Sensors Digital RH ( 5% max) & temperature sensor, industrial grade with cover/filter RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
DISTI #
V72:2272_06533666
|
Arrow Electronics | Digital I2C 4% RH + Temp Sensor + Cover RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2249 Container: Cut Strips | Americas - 98 |
|
$2.9050 / $3.5540 | Buy Now |
DISTI #
87019682
|
Verical | Digital I2C 4% RH + Temp Sensor + Cover RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 389 |
|
$4.4355 | Buy Now |
DISTI #
66682569
|
Verical | Digital I2C 4% RH + Temp Sensor + Cover RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 98 |
|
$3.5540 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$3.0900 | Buy Now |
|
Vyrian | Sensors & Transducers | 12472 |
|
RFQ | |
|
Win Source Electronics | SENS HUMID/TEMP 3.6V I2C 5% 6DFN | 24 |
|
$2.6012 / $3.9018 | Buy Now |
Part Details for SI7006-A20-IM1R
SI7006-A20-IM1R CAD Models
SI7006-A20-IM1R Part Data Attributes
|
SI7006-A20-IM1R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7006-A20-IM1R
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.21 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 6 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SI7006-A20-IM1R
This table gives cross-reference parts and alternative options found for SI7006-A20-IM1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7006-A20-IM1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI7006-A10-IM1R | Silicon Laboratories Inc | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6 | SI7006-A20-IM1R vs SI7006-A10-IM1R |
SI7006-A10-IM1 | Silicon Laboratories Inc | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6 | SI7006-A20-IM1R vs SI7006-A10-IM1 |
SI7006-A20-IM1R Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the SI7006-A20-IM1R is to use a 4-layer PCB with a solid ground plane on the bottom layer, and to keep the analog and digital signals separate to minimize noise and interference.
-
The SI7006-A20-IM1R has an internal calibration mechanism, but it's recommended to perform an external calibration using a humidity chamber or a calibrated humidity source to ensure accurate readings.
-
The maximum operating temperature range for the SI7006-A20-IM1R is -40°C to 125°C, but the device is only guaranteed to meet its specifications within the range of -20°C to 85°C.
-
Yes, the SI7006-A20-IM1R is designed to operate in high-humidity environments, but it's recommended to take precautions to prevent condensation and water ingress into the device.
-
The SI7006-A20-IM1R communicates using an I2C interface, and can be easily interfaced with a microcontroller using a standard I2C protocol.