Part Details for SI7006-A20-IM by Silicon Laboratories Inc
Results Overview of SI7006-A20-IM by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI7006-A20-IM Information
SI7006-A20-IM by Silicon Laboratories Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SI7006-A20-IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06533660
|
Arrow Electronics | Digital I2C 4% RH + Temp Sensor RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 40 Weeks Date Code: 2233 | Americas - 6400 |
|
Buy Now | |
DISTI #
P41:2556_14572388
|
Arrow Electronics | Digital I2C 4% RH + Temp Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 170 |
|
$1.9412 | Buy Now |
DISTI #
69093798
|
Verical | Digital I2C 4% RH + Temp Sensor RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2233 | Americas - 6400 |
|
$1.5560 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Quest Components | 125 |
|
$2.1645 / $3.5100 | Buy Now | |
|
Flip Electronics | Stock | 6500 |
|
RFQ | |
|
Vyrian | Sensors & Transducers | 6290 |
|
RFQ | |
|
Win Source Electronics | SENS HUMI/TEMP 3.6V I2C 5% 6DFN | 16503 |
|
$1.9081 / $2.8620 | Buy Now |
Part Details for SI7006-A20-IM
SI7006-A20-IM CAD Models
SI7006-A20-IM Part Data Attributes
|
SI7006-A20-IM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7006-A20-IM
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 6 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | Other Sensors/Transducers | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SI7006-A20-IM
This table gives cross-reference parts and alternative options found for SI7006-A20-IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7006-A20-IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI7006-A20-IM1R | Silicon Laboratories Inc | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6 | SI7006-A20-IM vs SI7006-A20-IM1R |
SI7006-A10-IM1R | Silicon Laboratories Inc | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6 | SI7006-A20-IM vs SI7006-A10-IM1R |
SI7006-A10-IM1 | Silicon Laboratories Inc | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6 | SI7006-A20-IM vs SI7006-A10-IM1 |
SI7006-A20-IM Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a decoupling capacitor (e.g., 100nF) between VDD and GND, and place it close to the device.
-
The SI7006-A20-IM has an internal calibration mechanism. However, if you need to perform an external calibration, you can use a humidity calibration chamber or a saltwater calibration method. Refer to the application note AN709 for more information.
-
The SI7006-A20-IM can operate from -40°C to 85°C. However, the accuracy of the humidity and temperature measurements may degrade at extreme temperatures. Refer to the datasheet for more information on temperature-related specifications.
-
Yes, the SI7006-A20-IM can operate in high-humidity environments. However, it's essential to ensure that the device is properly sealed and protected from condensation and water ingress. Refer to the application note AN710 for more information on humidity sensor protection.
-
The SI7006-A20-IM communicates via an I2C interface. You can use a microcontroller with an I2C peripheral to communicate with the device. Refer to the datasheet for more information on the I2C protocol and register mapping.