Part Details for SI5471DC-T1-GE3 by Vishay Siliconix
Results Overview of SI5471DC-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI5471DC-T1-GE3 Information
SI5471DC-T1-GE3 by Vishay Siliconix is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SI5471DC-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5471DC-T1-GE3CT-ND
|
DigiKey | MOSFET P-CH 20V 6A 1206-8 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12045 In Stock |
|
$0.2375 / $0.6300 | Buy Now |
Part Details for SI5471DC-T1-GE3
SI5471DC-T1-GE3 CAD Models
SI5471DC-T1-GE3 Part Data Attributes
|
SI5471DC-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI5471DC-T1-GE3
Vishay Siliconix
Small Signal Field-Effect Transistor, 6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1206-8, CHIPFET-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1206-8, CHIPFET-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
SI5471DC-T1-GE3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SI5471DC-T1-GE3 is -55°C to 150°C.
-
Yes, the SI5471DC-T1-GE3 is AEC-Q101 qualified, making it suitable for automotive applications.
-
The typical turn-on and turn-off time for the SI5471DC-T1-GE3 is around 10-20 ns.
-
Yes, the SI5471DC-T1-GE3 is designed for high-frequency switching applications up to 1 MHz.
-
Yes, the SI5471DC-T1-GE3 is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.