-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
160MHz, CMOS, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI5351B-B02073-GM by Skyworks Solutions Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5425-ND
|
DigiKey | IC CLOCK GENERATOR 20QFN Min Qty: 1 Lead time: 8 Weeks Container: Strip |
1273 In Stock |
|
$2.5238 / $4.5900 | Buy Now |
DISTI #
634-SI5351BB02073-GM
|
Mouser Electronics | Clock Generators & Support Products I2C Prog, Any Frequency, Any Output, VCXO ref, 8-Output LVCMOS Clock Gen RoHS: Compliant | 7347 |
|
$2.4900 / $6.2300 | Buy Now |
DISTI #
V99:2348_16246318
|
Arrow Electronics | Clock Generator 25MHz to 27MHz-IN 200MHz-OUT 20-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 | Americas - 19 |
|
$2.7410 / $3.5470 | Buy Now |
DISTI #
V36:1790_16246318
|
Arrow Electronics | Clock Generator 25MHz to 27MHz-IN 200MHz-OUT 20-Pin QFN EP Tray RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Date Code: 2325 | Americas - 11 |
|
$2.6110 | Buy Now |
DISTI #
V72:2272_16246318
|
Arrow Electronics | Clock Generator 25MHz to 27MHz-IN 200MHz-OUT 20-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1 |
|
$3.5820 | Buy Now |
DISTI #
66053258
|
Verical | Clock Generator 25MHz to 27MHz-IN 200MHz-OUT 20-Pin QFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2226 | Americas - 19 |
|
$3.5470 | Buy Now |
DISTI #
73485067
|
Verical | Clock Generator 25MHz to 27MHz-IN 200MHz-OUT 20-Pin QFN EP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2325 | Americas - 11 |
|
$2.6110 | Buy Now |
DISTI #
SI5351BB02073GM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
$2.4500 / $3.6000 | Buy Now |
DISTI #
SMC-SI5351B-B02073-GM
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 80 |
|
RFQ | |
|
Braemac Americas-Symmetry | I2C Prog, Any Frequency, Any Output, VCXO ref, 8-Output LVCMOS Clock Gen Min Qty: 1 | 0 |
|
$2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5351B-B02073-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5351B-B02073-GM
Skyworks Solutions Inc
160MHz, CMOS, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | PCIe Generation 1 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 100 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
This table gives cross-reference parts and alternative options found for SI5351B-B02073-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5351B-B02073-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI5351B-B02073-GM | Silicon Laboratories Inc | Check for Price | Clock Generator, | SI5351B-B02073-GM vs SI5351B-B02073-GM |
A good PCB layout for the SI5351B-B02073-GM involves keeping the device away from noise sources, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. It's also recommended to use a 4-layer PCB with a dedicated ground plane and to place decoupling capacitors close to the device.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves writing specific values to the device's registers. It's also important to use a high-quality crystal oscillator and to ensure the device is properly powered and decoupled.
The PLL loop filter has limitations in terms of phase noise, spurious suppression, and lock time. To optimize its performance, it's recommended to use a high-quality loop filter component, optimize the loop filter design for the specific application, and ensure proper PCB layout and decoupling.
To troubleshoot issues with the SI5351B-B02073-GM, use a logic analyzer or oscilloscope to monitor the device's outputs and inputs. Check the device's registers and calibration settings, and ensure proper power supply and decoupling. Also, verify that the device is properly configured and that the PCB layout is correct.
The SI5351B-B02073-GM has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, use a thermal pad or heat sink, ensure good airflow, and avoid overheating the device. Also, follow the recommended operating conditions and derating guidelines outlined in the datasheet.