Part Details for SI5351B-B-GMR by Skyworks Solutions Inc
Results Overview of SI5351B-B-GMR by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI5351B-B-GMR Information
SI5351B-B-GMR by Skyworks Solutions Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SI5351B-B-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5158-1-ND
|
DigiKey | IC CLOCK GENERATOR 20QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3460 In Stock |
|
$2.3250 / $6.0700 | Buy Now |
DISTI #
634-SI5351B-B-GMR
|
Mouser Electronics | Clock Generators & Support Products I2C Prog, Any Frequency, Any Output, VCXO ref, 8-Output LVCMOS Clock Gen RoHS: Compliant | 1576 |
|
$2.3200 / $6.0700 | Buy Now |
DISTI #
E54:1762_06361234
|
Arrow Electronics | Clock Generator 25MHz to 27MHz-IN 200MHz-OUT 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2504 | Europe - 5000 |
|
$2.5530 | Buy Now |
DISTI #
SI5351BBGMR
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC CLK GENERATOR 200MHZ 20QFN | 5970 |
|
$3.3661 / $4.3478 | Buy Now |
Part Details for SI5351B-B-GMR
SI5351B-B-GMR CAD Models
SI5351B-B-GMR Part Data Attributes
|
SI5351B-B-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5351B-B-GMR
Skyworks Solutions Inc
Processor Specific Clock Generator, 200MHz, CMOS, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5351B-B-GMR
This table gives cross-reference parts and alternative options found for SI5351B-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5351B-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI5351B-B-GM | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 160MHz, CMOS, 4 X 4 MM, MO-220VGGD-8, QFN-20 | SI5351B-B-GMR vs SI5351B-B-GM |
SI5351B-B-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 160MHz, CMOS, 4 X 4 MM, MO-220VGGD-8, QFN-20 | SI5351B-B-GMR vs SI5351B-B-GMR |
SI5351A-B-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 160MHz, CMOS, 4 X 4 MM, MO-220VGGD-8, QFN-20 | SI5351B-B-GMR vs SI5351A-B-GMR |
SI5351A-B-GM | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 160MHz, CMOS, 4 X 4 MM, MO-220VGGD-8, QFN-20 | SI5351B-B-GMR vs SI5351A-B-GM |
SI5351A-A-GM | Silicon Laboratories Inc | Check for Price | 133MHz, PROC SPECIFIC CLOCK GENERATOR, QCC20, 4 X 4 MM, MO-220VGGD-8, QFN-20 | SI5351B-B-GMR vs SI5351A-A-GM |
SI5351B-A-GM | Silicon Laboratories Inc | Check for Price | 133 MHz, PROC SPECIFIC CLOCK GENERATOR, QCC20, 4 X 4 MM, MO-220VGGD-8, QFN-20 | SI5351B-B-GMR vs SI5351B-A-GM |
SI5351A-B-GM | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 160MHz, CMOS, | SI5351B-B-GMR vs SI5351A-B-GM |
SI5351B-AGM | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 160MHz, CMOS, MO-220VGGD-8, QFN-20 | SI5351B-B-GMR vs SI5351B-AGM |
SI5351B-B-GMR Frequently Asked Questions (FAQ)
-
A good PCB layout for the SI5351B-B-GMR involves keeping the device away from noise sources, using a solid ground plane, and minimizing trace lengths and widths to reduce radiation. It's also recommended to use a 4-layer PCB with a dedicated ground plane and to place decoupling capacitors close to the device.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves writing specific values to the device's registers. It's also important to use a high-quality crystal oscillator and to ensure the device is operated within its specified temperature range.
-
The PLL loop filter has limitations in terms of phase noise and spurious performance. To optimize its performance, it's recommended to use a high-quality loop filter component, optimize the loop filter design for the specific application, and ensure the device is operated within its specified temperature range.
-
To troubleshoot issues with the SI5351B-B-GMR, start by verifying the device's configuration and calibration. Check the device's registers and ensure they are set correctly. Use a spectrum analyzer to measure the device's output and identify any spurious signals. Also, check the PCB layout and ensure it is designed to minimize noise and radiation.
-
The SI5351B-B-GMR has a specified operating temperature range of -40°C to 85°C. To ensure reliable operation over temperature, it's recommended to use a thermal pad or heat sink to dissipate heat, and to ensure the device is operated within its specified temperature range. It's also important to follow proper PCB design and layout guidelines to minimize thermal resistance.