Part Details for SI5332BD08957-GM1 by Skyworks Solutions Inc
Results Overview of SI5332BD08957-GM1 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI5332BD08957-GM1 Information
SI5332BD08957-GM1 by Skyworks Solutions Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SI5332BD08957-GM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5332BD08957GM1
|
Mouser Electronics | Clock Generators & Support Products Low jitter, 6-output, any-frequency (< 200 MHz), any output clock generator (INT+FRAC) RoHS: Compliant | 0 |
|
$11.2000 | Order Now |
DISTI #
SI5332BD08957M1
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5332BD08957-GM1
SI5332BD08957-GM1 CAD Models
SI5332BD08957-GM1 Part Data Attributes
|
SI5332BD08957-GM1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5332BD08957-GM1
Skyworks Solutions Inc
Processor Specific Clock Generator, 200MHz, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 170 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5332BD08957-GM1
This table gives cross-reference parts and alternative options found for SI5332BD08957-GM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5332BD08957-GM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI5332BD08957-GM1R | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, QFN-32 | SI5332BD08957-GM1 vs SI5332BD08957-GM1R |
SI5332BD08957-GM1R | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | SI5332BD08957-GM1 vs SI5332BD08957-GM1R |