Part Details for SI4925DY by Vishay Siliconix
Results Overview of SI4925DY by Vishay Siliconix
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI4925DY Information
SI4925DY by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SI4925DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,MATCHED PAIR,P-CHANNEL,30V V(BR)DSS,6.1A I(D),SO | 77 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,MATCHED PAIR,P-CHANNEL,30V V(BR)DSS,6.1A I(D),SO | 46 |
|
$1.3500 / $2.2500 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,MATCHED PAIR,P-CHANNEL,30V V(BR)DSS,6.1A I(D),SO | 36 |
|
$1.9250 / $3.0800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for SI4925DY
SI4925DY CAD Models
SI4925DY Part Data Attributes
|
SI4925DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4925DY
Vishay Siliconix
Power Field-Effect Transistor, 4.7A I(D), 30V, 0.032ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.7 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI4925DY
This table gives cross-reference parts and alternative options found for SI4925DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4925DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI4925DY-T1 | Vishay Intertechnologies | Check for Price | Transistor, | SI4925DY vs SI4925DY-T1 |
SI4925DY-E3 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 4.7A I(D), 30V, 0.032ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | SI4925DY vs SI4925DY-E3 |
SI4925DY-E3 | Vishay Intertechnologies | Check for Price | Transistor, | SI4925DY vs SI4925DY-E3 |