Part Details for SI4925DY-T1 by Vishay Intertechnologies
Results Overview of SI4925DY-T1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI4925DY-T1 Information
SI4925DY-T1 by Vishay Intertechnologies is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SI4925DY-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,MOSFET,MATCHED PAIR,P-CHANNEL,30V V(BR)DSS,6.1A I(D),SO, TandR | 2376 |
|
$0.5850 / $1.9500 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,MATCHED PAIR,P-CHANNEL,30V V(BR)DSS,6.1A I(D),SO, TandR | 374 |
|
$0.7800 / $1.9500 | Buy Now |
|
Vyrian | Transistors | 1086 |
|
RFQ |
Part Details for SI4925DY-T1
SI4925DY-T1 CAD Models
SI4925DY-T1 Part Data Attributes
|
SI4925DY-T1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4925DY-T1
Vishay Intertechnologies
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Drain Current-Max (ID) | 4.7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI4925DY-T1
This table gives cross-reference parts and alternative options found for SI4925DY-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4925DY-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI4925DY | Vishay Intertechnologies | Check for Price | Transistor, | SI4925DY-T1 vs SI4925DY |
SI4925DY-E3 | Vishay Intertechnologies | Check for Price | Transistor, | SI4925DY-T1 vs SI4925DY-E3 |
SI4925DY | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 4.7A I(D), 30V, 0.032ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | SI4925DY-T1 vs SI4925DY |
SI4925DY-T1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the SI4925DY-T1 should minimize parasitic inductance and capacitance. Keep the input and output traces short and wide, and use a solid ground plane to reduce noise. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
The SI4925DY-T1 is rated for operation from -40°C to 150°C. Ensure good thermal conductivity by using a heat sink or a thermal pad, and avoid exposing the device to extreme temperatures during storage or handling.
-
The recommended input capacitance value for the SI4925DY-T1 is 10nF to 100nF. This value helps to filter out high-frequency noise and ensures stable operation.
-
Yes, the SI4925DY-T1 is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q101 and is designed to withstand harsh environmental conditions.
-
To troubleshoot issues with the SI4925DY-T1, check the PCB layout, input and output impedance, and power supply quality. Ensure that the device is operated within the specified voltage and current ranges, and that the input and output capacitors are properly selected.