Part Details for SI4063-C2A-GMR by Silicon Laboratories Inc
Results Overview of SI4063-C2A-GMR by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI4063-C2A-GMR Information
SI4063-C2A-GMR by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SI4063-C2A-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4478-1-ND
|
DigiKey | RF TX IC 142MHZ-1.05GHZ 20VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2642 / $6.8700 | Buy Now |
DISTI #
634-SI4063-C2A-GMR
|
Mouser Electronics | RF Transceiver +20 dBm sub-GHz transmitter RoHS: Compliant | 2478 |
|
$3.1900 / $6.5300 | Buy Now |
DISTI #
V72:2272_06533952
|
Arrow Electronics | RF Transmitter FSK/GFSK/GMSK/MSK 3.3V 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 Container: Cut Strips | Americas - 138 |
|
Buy Now | |
DISTI #
69127092
|
Verical | RF Transmitter FSK/GFSK/GMSK/MSK 3.3V 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2317 | Americas - 138 |
|
$4.0330 | Buy Now |
|
Braemac Americas-Symmetry | +20 dBm sub-GHz transmitter Min Qty: 1 | In Stock |
|
$3.2400 | Buy Now |
Part Details for SI4063-C2A-GMR
SI4063-C2A-GMR CAD Models
SI4063-C2A-GMR Part Data Attributes
|
SI4063-C2A-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4063-C2A-GMR
Silicon Laboratories Inc
Telecom Circuit, 1-Func, LEAD FREE, MO-220VGGD-8, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
SI4063-C2A-GMR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the SI4063-C2A-GMR involves placing the device near the antenna, using a solid ground plane, and minimizing the length of the RF traces. A 4-layer PCB with a dedicated ground plane is recommended. The datasheet provides a reference layout, but it's essential to consult with a PCB design expert to ensure optimal performance.
-
Optimizing the antenna design for the SI4063-C2A-GMR involves selecting the right antenna type, size, and shape for the specific application. A 1/4 wavelength monopole antenna or a chip antenna is recommended. The antenna should be tuned to the operating frequency, and its impedance should be matched to the IC's output impedance. Consult with an antenna design expert or use simulation tools to optimize the antenna design.
-
The maximum transmit power of the SI4063-C2A-GMR is +20 dBm (100 mW). However, the actual transmit power may vary depending on the application, antenna design, and regulatory requirements. It's essential to ensure that the transmit power complies with local regulations and does not cause interference with other devices.
-
Implementing frequency hopping with the SI4063-C2A-GMR involves using the IC's built-in frequency synthesizer and programming the device to switch between different frequencies. The datasheet provides information on how to program the frequency synthesizer, and Silicon Laboratories provides application notes and code examples to help implement frequency hopping.
-
The latency of the SI4063-C2A-GMR depends on the specific application and the protocol used. However, the IC's transmit and receive latency are typically in the range of 1-10 ms. The latency can be minimized by optimizing the firmware, using interrupts, and reducing the protocol overhead.