Part Details for SI3015-F-FS by Skyworks Solutions Inc
Results Overview of SI3015-F-FS by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI3015-F-FS Information
SI3015-F-FS by Skyworks Solutions Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for SI3015-F-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86041759
|
Verical | Modem Chip Chipset 2.4Kbps 16-Pin SOIC Tube RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2201 | Americas - 76 |
|
$7.6750 | Buy Now |
|
Quest Components | 2.4KBPS DATA, MODEM, PDSO16 | 456 |
|
$5.4000 / $10.8000 | Buy Now |
|
Rochester Electronics | Si3015 - Modem,0.0024MbpsData,PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 76 |
|
$4.9100 / $6.1400 | Buy Now |
Part Details for SI3015-F-FS
SI3015-F-FS CAD Models
SI3015-F-FS Part Data Attributes
|
SI3015-F-FS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI3015-F-FS
Skyworks Solutions Inc
Modem, 0.0024Mbps Data, PDSO16, LEAD FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LEAD FREE, SOIC-16 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Data Rate | 2 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
SI3015-F-FS Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the SI3015-F-FS involves using a 4-layer PCB with a solid ground plane, placing the device near the antenna, and using short and direct traces for the RF signals. Additionally, it's recommended to use a common mode filter and a pi-filter to reduce EMI and improve performance.
-
To optimize the antenna design for the SI3015-F-FS, it's recommended to use a 50-ohm matched antenna with a quarter-wavelength monopole or dipole design. The antenna should be placed at least 10 mm away from the device and other components to minimize detuning. Additionally, the antenna's radiation pattern and impedance should be optimized for the specific frequency band of operation.
-
The maximum operating temperature range for the SI3015-F-FS is -40°C to +85°C. However, it's recommended to operate the device within a temperature range of -20°C to +70°C for optimal performance and reliability.
-
To ensure the SI3015-F-FS meets regulatory requirements for EMI and RF emissions, it's recommended to follow the guidelines outlined in the datasheet and application notes. Additionally, it's recommended to perform EMC testing and certification according to relevant standards such as FCC, CE, and IC.
-
The recommended power supply decoupling for the SI3015-F-FS involves using a combination of ceramic and electrolytic capacitors with values ranging from 10 nF to 10 uF. The capacitors should be placed as close as possible to the device's power pins and connected to a solid ground plane.