Part Details for SI3015-F-FS by Silicon Laboratories Inc
Results Overview of SI3015-F-FS by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI3015-F-FS Information
SI3015-F-FS by Silicon Laboratories Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SI3015-F-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.4KBPS DATA, MODEM, PDSO16 | 728 |
|
$3.9600 / $10.8000 | Buy Now |
Part Details for SI3015-F-FS
SI3015-F-FS CAD Models
SI3015-F-FS Part Data Attributes
|
SI3015-F-FS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI3015-F-FS
Silicon Laboratories Inc
Modem, 2.4kbps Data, PDSO16, LEAD FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Data Rate | 2 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
SI3015-F-FS Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the SI3015-F-FS involves placing the device near the antenna, using a solid ground plane, and minimizing the length of the transmission lines. A 4-layer PCB with a dedicated ground plane is recommended. The datasheet provides a reference layout, but it's essential to consult with Silicon Labs' application notes and PCB design guidelines for optimal performance.
-
Optimizing the antenna design for the SI3015-F-FS involves selecting the right antenna type, size, and placement. A quarter-wavelength monopole antenna or a chip antenna is recommended. The antenna should be placed at least 10 mm away from the device, and its impedance should be matched to the device's output impedance (50 ohms). Consult with Silicon Labs' application notes and antenna design guides for specific recommendations.
-
The maximum transmit power of the SI3015-F-FS is +20 dBm (100 mW). However, the actual transmit power may vary depending on the specific application, antenna design, and regulatory requirements. It's essential to consult with the datasheet and Silicon Labs' application notes to ensure compliance with regulatory requirements and optimal performance.
-
Implementing frequency hopping with the SI3015-F-FS involves using the device's built-in frequency synthesizer and programming the frequency hopping sequence using the SPI interface. The device supports up to 16 frequency channels, and the hopping sequence can be programmed using the device's registers. Consult with the datasheet and Silicon Labs' application notes for specific implementation details.
-
The sleep current of the SI3015-F-FS is typically around 0.5 μA. However, this value may vary depending on the specific application, operating conditions, and device configuration. It's essential to consult with the datasheet and Silicon Labs' application notes to ensure optimal power management and minimize power consumption.