Part Details for SI3000-C-FSR by Silicon Laboratories Inc
Results Overview of SI3000-C-FSR by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI3000-C-FSR Information
SI3000-C-FSR by Silicon Laboratories Inc is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SI3000-C-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6965
|
Newark | Audio Codec, 12Ksps, 0 To 70Deg C Rohs Compliant: Yes |Silicon Labs SI3000-C-FSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0500 / $4.5800 | Buy Now |
|
Win Source Electronics | IC VOICE CODEC 3.3V/5V 16SOIC | 1085 |
|
$8.5502 / $12.8253 | Buy Now |
Part Details for SI3000-C-FSR
SI3000-C-FSR CAD Models
SI3000-C-FSR Part Data Attributes
|
SI3000-C-FSR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI3000-C-FSR
Silicon Laboratories Inc
Programmable Codec, 1-Func, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY | |
Filter | YES | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
SI3000-C-FSR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common mode filter to reduce EMI.
-
Use a high-quality crystal oscillator with a low phase noise and a stable voltage supply. Also, ensure that the loop filter components are selected carefully to achieve the desired loop bandwidth.
-
The maximum allowable voltage swing on the output of the SI3000-C-FSR is 2.5Vpp. Exceeding this limit may cause distortion and affect the device's reliability.
-
The SI3000-C-FSR is rated for operation up to 85°C. However, it's recommended to derate the device's performance and consider thermal management techniques to ensure reliable operation in high-temperature environments.
-
Check the voltage supply, crystal oscillator frequency, and loop filter component values. Also, verify that the PLL is properly configured and that there are no issues with the reference clock signal.