-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.66A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI1902DL-T1-GE3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83630SQX/NOPB | Texas Instruments | IEEE 1588 precision time protocol PHYTER™ Ethernet physical layer transceiver 48-WQFN -40 to 85 | |
DP83620SQE/NOPB | Texas Instruments | Industrial temperature, single port 10/100 Mbps Ethernet PHY transceiver with fiber support 48-WQFN -40 to 85 | |
DS100BR111ASQE/NOPB | Texas Instruments | DS100BR111A Ultra Low Power 10.3 Gbps 2-Channel Repeater with Input Equalization 24-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R3860
|
Newark | Mosfet, Dual N Channel, 20V, 0.66A, Sc-70-6, Full Reel, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:660Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Vishay SI1902DL-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18X0007
|
Newark | Mosfet, Dual N Channel, 20V, 0.66A, Sc-70-6, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:660Ma, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Vishay SI1902DL-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SI1902DL-T1-GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 0.66A 6-Pin SC-70 T/R - Tape and Reel (Alt: SI1902DL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1260 / $0.1340 | Buy Now |
DISTI #
78-SI1902DL-T1-GE3
|
Mouser Electronics | MOSFETs 20V .66A .27W RoHS: Compliant | 119069 |
|
$0.1480 / $0.5800 | Buy Now |
DISTI #
84913275
|
Verical | Trans MOSFET N-CH 20V 0.66A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2428 | Americas - 2592 |
|
$0.1423 / $0.1872 | Buy Now |
|
Bristol Electronics | 1432 |
|
RFQ | ||
DISTI #
SI1902DL-T1-GE3
|
TTI | MOSFETs 20V .66A .27W RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1820 | Buy Now |
DISTI #
SI1902DL-T1-GE3
|
TME | Transistor: N-MOSFET x2, TrenchFET®, unipolar, 20V, 660mA, Idm: 1A Min Qty: 3 | 0 |
|
$0.2300 / $0.3450 | RFQ |
DISTI #
SI1902DL-T1-GE3
|
IBS Electronics | MOSFET ARRAY 2 N-CHANNEL (DUAL) 20V 660MA 270MW SURFACE MOUNT SC-70-6 (SOT-363) Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1716 / $0.1794 | Buy Now |
DISTI #
SI1902DL-T1-GE3
|
EBV Elektronik | Transistor MOSFET Array Dual NCH 20V 066A 6Pin SC70 TR (Alt: SI1902DL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1902DL-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI1902DL-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 0.66A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.66 A | |
Drain-source On Resistance-Max | 0.385 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.27 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
The recommended land pattern for the SI1902DL-T1-GE3 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendation for QFN Packages' (document number: 81011).
The thermal pad on the SI1902DL-T1-GE3 should be connected to a solid ground plane to ensure optimal thermal performance. A thermal via or a thermal pad connection to the ground plane is recommended.
The maximum operating temperature range for the SI1902DL-T1-GE3 is -55°C to 150°C. However, the device's performance may degrade at extreme temperatures, and the recommended operating temperature range is -40°C to 125°C.
Yes, the SI1902DL-T1-GE3 is suitable for high-reliability applications. It is manufactured using a qualified process and is compliant with the Automotive Electronics Council (AEC) Q100 and Q101 standards.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the Vishay Intertechnologies' application note 'Soldering Profile for QFN Packages' (document number: 81012).