-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.33A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-75A, SOT-416, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI1022R-T1-GE3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6775
|
Newark | Mosfet Transistor, N Channel, 330 Ma, 60 V, 1.25 Ohm, 10 V, 2.5 V Rohs Compliant: Yes |Vishay SI1022R-T1-GE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12175 |
|
$0.4180 / $0.7910 | Buy Now |
DISTI #
96AJ0098
|
Newark | Mosfet, N-Ch, 60V, 0.33A, Sc-75A Rohs Compliant: Yes |Vishay SI1022R-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2790 / $0.2850 | Buy Now |
DISTI #
SI1022R-T1-GE3
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 330 mA, 1.25 ohm, SC-75A, Surface Mount - Tape and Reel (Alt: SI1022R-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1682 / $0.1787 | Buy Now |
DISTI #
781-SI1022R-T1-GE3
|
Mouser Electronics | MOSFETs 60V Vds 20V Vgs SC75A RoHS: Compliant | 96840 |
|
$0.1850 / $0.4600 | Buy Now |
DISTI #
E02:0323_00193013
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.33A 3-Pin SC-75A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2516 | Europe - 33000 |
|
$0.1655 / $0.1830 | Buy Now |
DISTI #
88768960
|
Verical | Trans MOSFET N-CH 60V 0.33A 3-Pin SC-75A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2516 | Americas - 33000 |
|
$0.1678 / $0.1856 | Buy Now |
DISTI #
66387550
|
Verical | Trans MOSFET N-CH 60V 0.33A 3-Pin SC-75A T/R RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 2229 | Americas - 2990 |
|
$0.2850 / $0.5150 | Buy Now |
|
Bristol Electronics | 1173 |
|
RFQ | ||
|
Quest Components | 330 MA, 60 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 71 |
|
$0.3250 / $0.6500 | Buy Now |
DISTI #
SI1022R-T1-GE3
|
TTI | MOSFETs 60V Vds 20V Vgs SC75A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 78000 In Stock |
|
$0.1660 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1022R-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI1022R-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 0.33A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-75A, SOT-416, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SC-75A, SOT-416, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay |
This table gives cross-reference parts and alternative options found for SI1022R-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1022R-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI1022R-T1-GE3 | Vishay Siliconix | Check for Price | Trans MOSFET N-CH 60V 0.33A 3-Pin SC-75A T/R | SI1022R-T1-GE3 vs SI1022R-T1-GE3 |
SI1022R-T1-E3 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 0.33A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-75A, 3 PIN | SI1022R-T1-GE3 vs SI1022R-T1-E3 |
The recommended PCB footprint for the SI1022R-T1-GE3 is a standard SOT23-3L package with a 1.3mm x 1.3mm body size. A minimum pad size of 0.6mm x 0.6mm is recommended for reliable soldering.
To ensure proper biasing, connect the input pin (pin 1) to a stable voltage source (e.g., VCC) through a suitable resistor (e.g., 1kΩ). The output pin (pin 2) should be connected to a load or a pull-down resistor (e.g., 10kΩ) to ground. Consult the datasheet for specific biasing requirements.
The SI1022R-T1-GE3 is rated for operation from -40°C to 125°C (junction temperature). However, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation within the specified temperature range.
Yes, the SI1022R-T1-GE3 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is manufactured with automotive-grade processes. However, consult the datasheet and relevant industry standards for specific requirements and compliance.
To prevent electrostatic discharge (ESD) damage, handle the SI1022R-T1-GE3 with ESD-protective equipment, such as wrist straps, mats, or bags. Ground yourself before handling the device, and avoid touching the pins or leads.