Part Details for SHT31-DIS-P10KS by Sensirion
Results Overview of SHT31-DIS-P10KS by Sensirion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHT31-DIS-P10KS Information
SHT31-DIS-P10KS by Sensirion is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1SS352 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, USC, AEC-Q101 | |
TBAS16 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
1SS361FV | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, VESM, AEC-Q101 |
Part Details for SHT31-DIS-P10KS
SHT31-DIS-P10KS CAD Models
SHT31-DIS-P10KS Part Data Attributes
|
SHT31-DIS-P10KS
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT31-DIS-P10KS
Sensirion
Humidity And Temperature Sensor, Open-drain, CMOS, 8 Pin, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | DFN-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL OUTPUT | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.15 V | |
Surface Mount | YES | |
Technology | CMOS |
SHT31-DIS-P10KS Frequently Asked Questions (FAQ)
-
The recommended storage condition for the SHT31-DIS-P10KS is in a dry, cool place with a relative humidity below 60% and a temperature range of -40°C to 125°C.
-
Handle the SHT31-DIS-P10KS by the edges, avoid touching the sensor surface, and use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The recommended soldering profile for the SHT31-DIS-P10KS is a peak temperature of 260°C for 10-15 seconds, with a maximum of 3 reflows.
-
Clean the SHT31-DIS-P10KS with a soft brush or a lint-free cloth and a mild detergent solution. Avoid using harsh chemicals, ultrasonic cleaning, or high-pressure washing.
-
The typical response time of the SHT31-DIS-P10KS is 4-10 seconds for temperature and 6-12 seconds for humidity.