Part Details for SHT-2174-M0-NNN-02 by Cinch Connectivity Solutions
Results Overview of SHT-2174-M0-NNN-02 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHT-2174-M0-NNN-02 Information
SHT-2174-M0-NNN-02 by Cinch Connectivity Solutions is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-174LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP Vertical Header. | |
10121749-002CLF | Amphenol Communications Solutions | Extended Height 12G SCA2 Fiber Channel Receptacle 40 Position, SMT, Lead-Free, with pickup cap | |
10121749-002LF | Amphenol Communications Solutions | Extended Height 12G SCA2 Fiber Channel Receptacle 40 Position, SMT, Lead-Free |
Price & Stock for SHT-2174-M0-NNN-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-SHT-2174-M0-NNN-02-ND
|
DigiKey | CONN TERMINATR PLUG N TYPE 50OHM Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SHT-2174-M0-NNN-02
SHT-2174-M0-NNN-02 CAD Models
SHT-2174-M0-NNN-02 Part Data Attributes
|
SHT-2174-M0-NNN-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
SHT-2174-M0-NNN-02
Cinch Connectivity Solutions
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, STAINLESS STEEL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | STAINLESS STEEL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |