Part Details for SHT-2174-FC-NNN-02 by Midwest Microwave
Results Overview of SHT-2174-FC-NNN-02 by Midwest Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHT-2174-FC-NNN-02 Information
SHT-2174-FC-NNN-02 by Midwest Microwave is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-174LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP Vertical Header. | |
10121749-002CLF | Amphenol Communications Solutions | Extended Height 12G SCA2 Fiber Channel Receptacle 40 Position, SMT, Lead-Free, with pickup cap | |
10121749-002LF | Amphenol Communications Solutions | Extended Height 12G SCA2 Fiber Channel Receptacle 40 Position, SMT, Lead-Free |
Price & Stock for SHT-2174-FC-NNN-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 321 |
|
RFQ |
Part Details for SHT-2174-FC-NNN-02
SHT-2174-FC-NNN-02 CAD Models
SHT-2174-FC-NNN-02 Part Data Attributes
|
SHT-2174-FC-NNN-02
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
SHT-2174-FC-NNN-02
Midwest Microwave
RF N Connector, Female, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |